Part Details for LS2084ASE7TTB by NXP Semiconductors
Overview of LS2084ASE7TTB by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2084ASE7TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8134
|
Newark | Layerscape 64-Bit Arm Cortex-A72, 8-Core, 1.8Ghz, 0 To 105C, Security Enabled/ Tray Rohs Compliant: Yes |Nxp LS2084ASE7TTB RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.4200 / $287.9900 | Buy Now |
DISTI #
LS2084ASE7TTB-ND
|
DigiKey | IC MPU QORIQ 1.8GHZ 1292FCPBGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$258.9819 | Buy Now |
DISTI #
LS2084ASE7TTB
|
Avnet Americas | QorIQ Layerscape Processor Eight 64-Bit ARM Cortex A72 Core RISC 1.867GHz DDR Frequency Surface Mount 1292-Ball FCPBGA Bulk - Trays (Alt: LS2084ASE7TTB) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$256.9100 / $296.2753 | Buy Now |
DISTI #
771-LS2084ASE7TTB
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 1.8GHz, 0 to 105C, Security enabled RoHS: Compliant | 0 |
|
$285.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$258.9900 | Buy Now |
DISTI #
LS2084ASE7TTB
|
Avnet Silica | QorIQ Layerscape Processor Eight 64-Bit ARM Cortex A72 Core RISC 1.867GHz DDR Frequency Surface Mount 1292-Ball FCPBGA Bulk (Alt: LS2084ASE7TTB) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS2084ASE7TTB
|
EBV Elektronik | QorIQ Layerscape Processor Eight 64-Bit ARM Cortex A72 Core RISC 1.867GHz DDR Frequency Surface Mount 1292-Ball FCPBGA Bulk (Alt: LS2084ASE7TTB) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |