Part Details for LS2088AXN7V1B by NXP Semiconductors
Overview of LS2088AXN7V1B by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LS2088AXN7V1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8149
|
Newark | Layerscape 64-Bit Arm Cortex-A72, 8-Core, 2.0Ghz, -40 To 105C, Security Disabled, Aiop/ Tray Rohs Compliant: Yes |Nxp LS2088AXN7V1B Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.4900 / $432.3700 | Buy Now |
DISTI #
LS2088AXN7V1B-ND
|
DigiKey | IC MPU QORIQ 2.0GHZ 1292FCPBGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$439.8352 | Buy Now |
DISTI #
LS2088AXN7V1B
|
Avnet Americas | Network Proc LS2088A Family 2000MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2088AXN7V1B) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$385.7114 / $444.8124 | Buy Now |
DISTI #
771-LS2088AXN7V1B
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.0GHz, -40 to 105C, Security disabled, AIOP RoHS: Compliant | 0 |
|
$429.9900 / $512.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$388.8300 | Buy Now |
DISTI #
LS2088AXN7V1B
|
Avnet Silica | Network Proc LS2088A Family 2000MHz RISC 1.05V 1292-Pin FCPBGA (Alt: LS2088AXN7V1B) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LS2088AXN7V1B
LS2088AXN7V1B CAD Models
LS2088AXN7V1B Part Data Attributes
|
LS2088AXN7V1B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS2088AXN7V1B
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |