LS2E30-150Q8 (ALTERNATE: 73524) by: Banner Engineering Corp

Part Details for LS2E30-150Q8 (ALTERNATE: 73524) by Banner Engineering Corp

Overview of LS2E30-150Q8 (ALTERNATE: 73524) by Banner Engineering Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LS2E30-150Q8 (ALTERNATE: 73524)

Part # Distributor Description Stock Price Buy
RS Light Curtain Emitter, 30 mm X 150 mm, 8 Beam, 24 VDC, EZ-SCREEN Type 2 Series | Banner Engineering LS2E30-150Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1
  • 1 $346.0000
$346.0000 Buy Now

Part Details for LS2E30-150Q8 (ALTERNATE: 73524)

LS2E30-150Q8 (ALTERNATE: 73524) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS2E30-150Q8 (ALTERNATE: 73524) by Banner Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS2E30-150Q8 (ALTERNATE: ... by Banner Engineering Corp

  • Please alert me when LS2E30-150Q8 (ALTERNATE: ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LS2E30-150Q8 (ALTERNATE: ... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS2E30-150Q8 (ALTERNATE: ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LS2E30-150Q8 (ALTERNATE: ... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS2E30-150Q8 (ALTERNATE: ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS2E30-150Q8 (ALTERNATE: 73524) by Banner Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: