Part Details for LS2E30-300Q8 by Banner Engineering Corp
Overview of LS2E30-300Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2E30-300Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8372
|
Newark | Ls2E30-300Q8 Ezs Type2 E Trip 30Mm X 300Mm |Banner Engineering LS2E30-300Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.0000 | Buy Now |
DISTI #
778-LS2E30-300Q8
|
Mouser Electronics | Safety Light Curtains LS2E30-300Q8 EZS TYPE2 E TRIP 30 mm x 300 mm | 5 |
|
$487.0000 | Buy Now |
DISTI #
70706217
|
RS | Light Curtain Emitter, 30 mm X 300 mm, 16 Beam, 24 VDC, EZ-SCREEN Type 2 Series | Banner Engineering LS2E30-300Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$487.0000 | Buy Now |
|
Neutron USA | Light Curtain Emitter, EZ-SCREEN Type 2, Res: 30mm, Op d: 0.2-15m, H: 300mm, 24VDC, M12, 73525 | 0 |
|
$1,041.1300 | Buy Now |