Part Details for LS2TK30-600Q88-1RE25 by Banner Engineering Corp
Overview of LS2TK30-600Q88-1RE25 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2TK30-600Q88-1RE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T4693
|
Newark | Ls2Tk30-600Q88-1Re25 Type2 Pair 30Mm X 600Mm |Banner Engineering LS2TK30-600Q88-1RE25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,960.0000 | Buy Now |
DISTI #
2170-LS2TK30-600Q88-1RE25-ND
|
DigiKey | LS2TK30-600Q88-1RE25 TYPE2 PAIR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,960.0100 | Buy Now |
DISTI #
778-2TK30600Q881RE25
|
Mouser Electronics | Safety Light Curtains LS2TK30-600Q88-1RE25 TYPE2 PAIR 30 mm x 600 mm | 0 |
|
$1,960.0000 | Order Now |
DISTI #
70706333
|
RS | EZ-SCREEN Type 2 Emitter/Receiver Pair, 30 mm x 600 mm | Banner Engineering LS2TK30-600Q88-1RE25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,960.0000 | RFQ |