Part Details for LS2TP30-1500Q88 by Banner Engineering Corp
Overview of LS2TP30-1500Q88 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2TP30-1500Q88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8401
|
Newark | Ez-Screen Type 2 , Trip Output, E/R Pair, 30Mm Resolution, 1500Mm Defined Area, 15M Range, Yellow Housing, Integral M12 8-Pin Qd Connection, Mounting Hardware Included |Banner Engineering LS2TP30-1500Q88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,566.0000 | Buy Now |
DISTI #
2170-LS2TP30-1500Q88-ND
|
DigiKey | EZ-SCREEN TYPE 2 , TRIP OUTPUT, Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,566.0200 | Buy Now |
DISTI #
778-LS2TP30-1500Q88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN TYPE 2, TRIP Output, E/R Pair, 30 mm Resolution, 1500 mm Defined Area, 15 m Range, Yellow Housing, 8-pin M12 Integral QD, Mounting Hardware Included | 0 |
|
$3,566.0000 | Order Now |