Part Details for LS2TR30-1200Q8 by Banner Engineering Corp
Overview of LS2TR30-1200Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2TR30-1200Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8408
|
Newark | Ls2Tr30-1200Q8 Ezs Type2 R Trip 30Mm X 1200Mm |Banner Engineering LS2TR30-1200Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,625.0000 | Buy Now |
DISTI #
2170-LS2TR30-1200Q8-ND
|
DigiKey | LIGHT CURTAIN HAND 30MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$1,625.0100 | Buy Now |
DISTI #
778-LS2TR30-1200Q8
|
Mouser Electronics | Safety Light Curtains LS2TR30-1200Q8 EZS TYPE2 R TRIP 30 mm x 1200 mm | 0 |
|
$1,625.0000 | Order Now |
DISTI #
70706358
|
RS | EZ-SCREEN Type 2 LS2TR30-1200Q8 R TRIP 30 mm X 1200 mm, 73541 | Banner Engineering LS2TR30-1200Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,625.0000 | Buy Now |