Part Details for LS3956-SOIC by Linear Integrated Systems
Overview of LS3956-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
Price & Stock for LS3956-SOIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | JFET Amplifiers-Duals - Low Noise, Monolithic N-CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0800 / $4.5100 | Buy Now |
Part Details for LS3956-SOIC
LS3956-SOIC CAD Models
LS3956-SOIC Part Data Attributes
|
LS3956-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS3956-SOIC
Linear Integrated Systems
Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 60 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for LS3956-SOIC
This table gives cross-reference parts and alternative options found for LS3956-SOIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3956-SOIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS3955-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | Linear Integrated Systems | LS3956-SOIC vs LS3955-SOIC |
LS5912C | Small Signal Field-Effect Transistor, | Linear Integrated Systems | LS3956-SOIC vs LS5912C |
LS3958-SOIC | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOIC-8 | Micross Components | LS3956-SOIC vs LS3958-SOIC |
LS3954A{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3956-SOIC vs LS3954A{SOIC} |
LS5912C | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Micross Components | LS3956-SOIC vs LS5912C |
LS3958{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3956-SOIC vs LS3958{SOIC} |
LS3954-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | Linear Integrated Systems | LS3956-SOIC vs LS3954-SOIC |
LS5912C-TO-71 | Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Junction FET, TO-71, METAL PACKAGE-6 | Linear Integrated Systems | LS3956-SOIC vs LS5912C-TO-71 |
LSK489SOT-236L | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Linear Integrated Systems | LS3956-SOIC vs LSK489SOT-236L |
LS3956{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3956-SOIC vs LS3956{SOIC} |