Part Details for LS411860 by Powerex Power Semiconductors
Overview of LS411860 by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for LS411860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0336
|
Newark | Diode Module, 1.8Kv, 600A, Pow-R-Blok, Repetitive Peak Reverse Voltage:1.8Kv, Average Forward Current:600A, Forward Voltage Max:1.19V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Product Range:- Rohs Compliant: Yes |Powerex LS411860 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
835-1104-ND
|
DigiKey | DIODE GP 1.8KV 600A POW-R-BLOK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19 In Stock |
|
$152.1560 / $162.4500 | Buy Now |
DISTI #
LS411860
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LS411860
LS411860 CAD Models
LS411860 Part Data Attributes
|
LS411860
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS411860
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 600A, 1800V V(RRM), Silicon, POW-R-BLOK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 31500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |