Part Details for LS4148 by Secos Corporation
Overview of LS4148 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS4148
LS4148 CAD Models
LS4148 Part Data Attributes
|
LS4148
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
LS4148
Secos Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LS4148
This table gives cross-reference parts and alternative options found for LS4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, DL-35, 2 PIN | Hitano Enterprise Corp | LS4148 vs DL4454 |
SL4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SL-35, MINIMELF-2 | Surge Components Inc | LS4148 vs SL4151 |
SL4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SL-35, MINIMELF-2 | Surge Components Inc | LS4148 vs SL4454 |
LL4448-L0L0G | 0.15A, 75V, SILICON, SIGNAL DIODE, MELF-2 | Taiwan Semiconductor | LS4148 vs LL4448-L0L0G |
LS914BL0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | LS4148 vs LS914BL0G |
LL4151-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 | Secos Corporation | LS4148 vs LL4151-C |
LL4148-AU_R2_100A1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | LS4148 vs LL4148-AU_R2_100A1 |
LL4148-L0L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | LS4148 vs LL4148-L0L0G |
LS4148L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | LS4148 vs LS4148L0G |
LL4448-L1L0G | 0.15A, 75V, SILICON, SIGNAL DIODE, MELF-2 | Taiwan Semiconductor | LS4148 vs LL4448-L1L0G |