LS4150_R2_10001
Description: Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2

Overview of LS4150_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for LS4150_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-LS4150_R2_10001
Mouser Electronics Small Signal Switching Diodes TR/13"/RoHS/10K/QUADRO/SWI/MELF/UFQ-05/SY0307050/PJ/// RoHS: Compliant 0
  • 10,000 $0.0200
  • 20,000 $0.0180
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.0200 Order Now
NAC Small Signal Switching Diodes RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
RFQ
DISTI # LS4150_R2_10001
Avnet Silica QuadroMELF/500mW/50V/Switching Diode/SMD (Alt: LS4150_R2_10001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LS4150_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS4150_R2_10001 by PanJit Semiconductor

LS4150_R2_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LS4150_R2_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2
    VS

Alternate Parts for LS4150_R2_10001

This table gives cross-reference parts and alternative options found for LS4150_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4150_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS4150_R1_10001 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LS4150_R2_10001 vs LS4150_R1_10001
LS4150T/R7 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LS4150_R2_10001 vs LS4150T/R7
Part Number Description Manufacturer Compare
DL4150 Rectifier Diode, 1 Element, 50V V(RRM), Silicon Diodes Incorporated LS4150_R2_10001 vs DL4150
LL4150-GS08 Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, MINIMELF-2 Vishay Semiconductors LS4150_R2_10001 vs LL4150-GS08
LS4150-7 Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, QUADROMELF-2 Diodes Incorporated LS4150_R2_10001 vs LS4150-7
LS4150T/R7 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LS4150_R2_10001 vs LS4150T/R7
LS4150_R1_10001 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LS4150_R2_10001 vs LS4150_R1_10001
LL4150-7 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated LS4150_R2_10001 vs LL4150-7
LS4150T/R13 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LS4150_R2_10001 vs LS4150T/R13
LL4150-13 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated LS4150_R2_10001 vs LL4150-13
LL4150 Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 Diotec Semiconductor AG LS4150_R2_10001 vs LL4150
LL4150GS18 Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SOD-80, MELF-2 Vishay Intertechnologies LS4150_R2_10001 vs LL4150GS18

Related Parts for LS4150_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS4150_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS4150_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of LS4150_R2_10001 would you like to use for your alert(s)?
  • Please alert me when LS4150_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS4150_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS4150_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS4150_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS4150_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS4150_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: