Part Details for LS4154GS08 by Vishay Intertechnologies
Overview of LS4154GS08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4154GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS4154GS08
|
Avnet Americas | Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: LS4154GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0206 | Buy Now |
DISTI #
LS4154GS08
|
Avnet Americas | Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: LS4154GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0206 | Buy Now |
DISTI #
78-LS4154
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 35 Volt 150mA 2.0 Amp IFSM RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
|
Bristol Electronics | 16180 |
|
RFQ | ||
|
Quest Components | 12944 |
|
$0.0258 / $0.1290 | Buy Now | |
DISTI #
LS4154GS08
|
TTI | Diodes - General Purpose, Power, Switching 35 Volt 150mA 2.0 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0161 / $0.0206 | Buy Now |
DISTI #
LS4154GS08
|
EBV Elektronik | Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R (Alt: LS4154GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LS4154GS08
LS4154GS08 CAD Models
LS4154GS08 Part Data Attributes
|
LS4154GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LS4154GS08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |