There are no models available for this part yet.
Overview of LS421-TO-78 by Linear Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for LS421-TO-78 by Linear Integrated Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Low Leakage, Low Drift,MonolithicDual,N-ChannelJFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$9.4200 | Buy Now |
CAD Models for LS421-TO-78 by Linear Integrated Systems
Part Data Attributes for LS421-TO-78 by Linear Integrated Systems
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code
|
TO-78
|
Package Description
|
CYLINDRICAL, O-MBCY-W6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
40 V
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
1.5 pF
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|