Part Details for LS604WM by Tripp Lite
Overview of LS604WM by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS604WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6125
|
Newark | Volt Reg/Power Conditioner/Surge Suppressor, Input Voltage:140V, Product Range:-, Output Voltage:120Vac, Width:127Mm, Height:101.6Mm, External Depth:5.75", External Height:4", External Width:5", No. Of Outlets:4, No. Of Outputs:1 Rohs Compliant: Na |Eaton Tripp Lite LS604WM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.8800 / $199.7100 | Buy Now |
DISTI #
LS604WM-ND
|
DigiKey | LINE CONDITIONER 600W 4OUT Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
545-LS604WM
|
Mouser Electronics | Power Conditioning WallMount Pwr Cond Automatic VoltageReg RoHS: Not Compliant | 0 |
|
$174.7600 / $189.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.0700 / $188.0400 | Buy Now |
|
NAC | 600W LINE CONDITIONER AVR 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LS604WM
LS604WM CAD Models
LS604WM Part Data Attributes
|
LS604WM
Tripp Lite
Buy Now
|
Compare Parts:
LS604WM
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |