Part Details for LS682-DA-EN/F1 by PEPPERL+FUCHS GmbH
Overview of LS682-DA-EN/F1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-682XJBC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805LS-682XGLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
1008LS-682XKBC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for LS682-DA-EN/F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8487
|
Newark | Photoelectric Sensor Systems |Pepperl+Fuchs LS682-DA-EN/F1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,524.6800 / $2,829.0700 | Buy Now |
DISTI #
2046-LS682-DA-EN/F1-ND
|
DigiKey | PHOTOELECTRIC SENSOR SYSTEMS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$2,531.8400 | Buy Now |