Part Details for LS8-CASE by Panduit Corp
Overview of LS8-CASE by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS8-CASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8119
|
Newark | Panther Thermal Transfer Printer Carrying Case, Accessory Type:Hardside Carrying Case, For Use With:Ls8E And Ls8Eq Printers, Product Range:Ls8E Series, Colour:Black Rohs Compliant: Na |Panduit LS8-CASE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9600 / $121.8900 | Buy Now |
DISTI #
298-16868-ND
|
DigiKey | LS8/LS8E HARD SIDE CARRYING CASE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$116.0716 / $123.1100 | Buy Now |
DISTI #
LS8-CASE
|
Avnet Americas | LS8 HARD CARRYING CASE - Bulk (Alt: LS8-CASE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.4900 | Buy Now |
DISTI #
644-LS8-CASE
|
Mouser Electronics | Printers LS8/LS8E Hard Side Carrying Case RoHS: Compliant | 0 |
|
$103.1900 / $119.6200 | Order Now |
DISTI #
70283261
|
RS | LS8/LS8E, Hard Side Carrying Case | Panduit LS8-CASE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.0300 / $123.1100 | RFQ |
DISTI #
PANLS8-CASE
|
Heilind Electronics | LS8LS8E, HARD SIDE CARRYING CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rigid Carrying Case Only - For use with LS8E and LS8EQ Hand-held Thermal Printers RoHS: Compliant | 0 |
|
$92.8700 / $108.3200 | Buy Now |
DISTI #
000000000001606954
|
Sager | Printers LS8/LS8E Hard Side Carrying Case Min Qty: 1 | 0 |
|
$84.9400 / $107.1500 | Buy Now |
Part Details for LS8-CASE
LS8-CASE CAD Models
LS8-CASE Part Data Attributes
|
LS8-CASE
Panduit Corp
Buy Now
|
Compare Parts:
LS8-CASE
Panduit Corp
|
Samacsys Manufacturer | Panduit |