Part Details for LS8-CLN by Panduit Corp
Overview of LS8-CLN by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS8-CLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8120
|
Newark | Thermal Transfer Printer Cleaning Cassette Kit, Accessory Type:Cleaning Cassette Kit, For Use With:Ls8E And Ls8Eq Printers, Product Range:Ls8E Series Rohs Compliant: Na |Panduit LS8-CLN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3700 / $95.2600 | Buy Now |
DISTI #
298-16869-ND
|
DigiKey | LS8/LS8E CLEANING KIT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$68.0400 | Buy Now |
DISTI #
LS8-CLN
|
Avnet Americas | PRINTER CLEANING KIT - Bulk (Alt: LS8-CLN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.6800 | Buy Now |
DISTI #
644-LS8-CLN
|
Mouser Electronics | Printers LS8/LS8E Cleaning Cassette RoHS: Compliant | 1 |
|
$84.6100 / $91.2700 | Buy Now |
|
Onlinecomponents.com | The cleaning kit for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers is part of the complete line of identification solutions from Panduit. It is available individually or as part of the printer kit. RoHS: Compliant |
1 In Stock |
|
$72.5700 / $84.6500 | Buy Now |
DISTI #
LS8-CLN
|
Avnet Americas | PRINTER CLEANING KIT - Bulk (Alt: LS8-CLN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.6800 | Buy Now |
DISTI #
000000000001606955
|
Sager | Printers LS8/LS8E Cleaning Cassette | 0 |
|
Buy Now | |
|
Master Electronics | The cleaning kit for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers is part of the complete line of identification solutions from Panduit. It is available individually or as part of the printer kit. RoHS: Compliant |
1 In Stock |
|
$72.5700 / $84.6500 | Buy Now |