There are no models available for this part yet.
Overview of LS914B by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Price & Stock for LS914B by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-LS914BTR-ND
|
DigiKey | QMMELF, 75V, 0.15A, SWITCHING DI Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 / $0.0246 | Buy Now |
CAD Models for LS914B by Taiwan Semiconductor
Part Data Attributes for LS914B by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
75 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
75 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LS914B
This table gives cross-reference parts and alternative options found for LS914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454HF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N4454HF |
RLS4153TE11C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs RLS4153TE11C |
1N4448S | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | LS914B vs 1N4448S |
1N4454HX | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N4454HX |
1N3606HC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N3606HC |
1N3606 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Crimson Semiconductor Inc | LS914B vs 1N3606 |
1N4454VC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N4454VC |
1N4454HJ | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N4454HJ |
RLS4153TE-15 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs RLS4153TE-15 |
1N3606HA | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | LS914B vs 1N3606HA |