Part Details for LSEM-020-03.0-L-DV-A-N-K-TR by Samtec Inc
Overview of LSEM-020-03.0-L-DV-A-N-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSEM-020-03.0-L-DV-A-N-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSEM-020-03.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 6mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: LSEM-020-03.0-L-DV) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EM020030LDVANKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.8100 / $5.3000 | Order Now |