Part Details for LSEM-030-03.0-L-DV-A-N by Samtec Inc
Overview of LSEM-030-03.0-L-DV-A-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSEM-030-03.0-L-DV-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSEM-030-03.0-L-DV-A-N-ND
|
DigiKey | .8MM HERMAPHRODITIC HORIZONTAL F Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LSEM-030-03.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 60 POS 6mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: LSEM-030-03.0-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-LSEM030030LDVAN
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.4500 / $7.6300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.1900 / $5.6800 | Buy Now |
DISTI #
LSEM-030-03.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 60 POS 6mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: LSEM-030-03.0-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003859273
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.1900 / $5.6800 | Buy Now |