-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSEM-120-01-F-DH-A-N-TR-ND
|
DigiKey | .8MM HERMAPHRODITIC HORIZONTAL F Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2660 | Buy Now |
DISTI #
LSEM-120-01-F-DH-A
|
Avnet Americas | .8MM HERMAPHRODITIC HORIZONTAL FOR LSEM-DH - Tape and Reel (Alt: LSEM-120-01-F-DH-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.0200 / $7.3900 | Buy Now |
DISTI #
200-LSEM12001FDHANTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.0000 / $5.0200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$3.0000 / $7.3900 | Buy Now |
DISTI #
LSEM-120-01-F-DH-A
|
Avnet Americas | .8MM HERMAPHRODITIC HORIZONTAL FOR LSEM-DH - Tape and Reel (Alt: LSEM-120-01-F-DH-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.0200 / $7.3900 | Buy Now |
DISTI #
000000000003207558
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.6100 / $7.3900 | Buy Now |
|
Master Electronics | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$3.0000 / $7.3900 | Buy Now |
DISTI #
5cd8fe82cd7c1c4c38525d18
|
Samtec | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.0000 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEM-120-01-F-DH-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-120-01-F-DH-A-N-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Length | 0.803 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for LSEM-120-01-F-DH-A-N-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEM-120-01-F-DH-A-N-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
802RVS-0400S5RGBN | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle | Longwell Co | LSEM-120-01-F-DH-A-N-TR vs 802RVS-0400S5RGBN |
802RVS-0400S5RGAN | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle | Longwell Co | LSEM-120-01-F-DH-A-N-TR vs 802RVS-0400S5RGAN |
20023-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | I-PEX Co Ltd | LSEM-120-01-F-DH-A-N-TR vs 20023-040 |