LSEM-120-03.0-F-DV-A-N-TR
Samtec Inc
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-LSEM-120-03.0-F-DV-A-N-TR-ND
DigiKey .8MM HERMAPHRODITIC HORIZONTAL F Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $10.1100
  • 25 $9.1456
  • 50 $8.4910
  • 100 $8.0909
  • 500 $6.5091
$6.5091 / $10.1100 Buy Now
DISTI # LSEM-120-03.0-F-DV-A-N-TR-ND
DigiKey .8MM HERMAPHRODITIC HORIZONTAL F Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 575 $3.5800
$3.5800 Buy Now
DISTI # LSEM-120-03.0-F-DV
Avnet Americas Conn High Speed Socket Strip HDR/SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: LSEM-120-03.0-F-DV) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel 0
RFQ
DISTI # 200-LSEM1203FDVANTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 575 $3.5800
  • 2,300 $3.3000
$3.3000 / $3.5800 Order Now
Onlinecomponents.com 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $5.3000
  • 100 $5.0500
  • 250 $4.8300
  • 575 $3.7300
  • 1,150 $3.4300
  • 2,875 $2.9000
  • 5,175 $2.3500
  • 8,050 $2.2600
$2.2600 / $5.3000 Buy Now
DISTI # 000000000003207566
Sager Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 0
  • 1 $5.5600
  • 25 $5.0300
  • 50 $4.6700
  • 100 $4.4500
  • 500 $3.5800
  • 1,000 $3.3000
$3.3000 / $5.5600 Buy Now
DISTI # LSEM-120-03.0-F-DV-A-N-TR
Avnet Abacus Conn High Speed Socket Strip HDR/SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: LSEM-120-03.0-F-DV-A-N-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $5.3000
  • 100 $5.0500
  • 250 $4.8300
  • 575 $3.7300
  • 1,150 $3.4300
  • 2,875 $2.9000
  • 5,175 $2.3500
  • 8,050 $2.2600
$2.2600 / $5.3000 Buy Now
DISTI # 5cd8fe6acd7c1c4c385240cf
Samtec 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $5.5600
  • 25 $5.0260
  • 50 $4.6700
  • 100 $4.4470
  • 500 $3.5850
  • 1,000 $3.2960
  • 2,500 $2.7210
  • 5,000 $2.1450
$2.1450 / $5.5600 Buy Now

CAD Models for LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc

LSEM-120-03.0-F-DV-A-N-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.196 inch
Body Length
0.803 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.8 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. LSEM-120-03.0-F-DV-A-N-TR
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of LSEM-120-03.0-F-DV-A-N-TR would you like to use for your alert(s)?
  • Please alert me when LSEM-120-03.0-F-DV-A-N-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSEM-120-03.0-F-DV-A-N-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSEM-120-03.0-F-DV-A-N-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSEM-120-03.0-F-DV-A-N-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSEM-120-03.0-F-DV-A-N-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSEM-120-03.0-F-DV-A-N-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: