-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LSEM-120-06.0-S-DV-A-N-TR-ND
|
DigiKey | 0.80 MM RAZOR BEAM HIGH-SPEED HE Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
DISTI #
LSEM-120-06.0-S-DV
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 9mm/10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: LSEM-120-06.0-S-DV) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.3900 / $6.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $6.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $6.8200 | Buy Now |
DISTI #
5cd8fe51cd7c1c4c385224f6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.6300 / $6.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEM-120-06.0-S-DV-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-120-06.0-S-DV-A-N-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |