-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5436
|
Newark | 0.80 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSEM-130-03.0-L-DV-A-N-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $9.6800 | Buy Now |
DISTI #
612-LSEM-130-03.0-L-DV-A-N-TRCT-ND
|
DigiKey | .8MM HERMAPHRODITIC HORIZONTAL F Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
381 In Stock |
|
$4.1625 / $6.9300 | Buy Now |
DISTI #
LSEM-130-03.0-L-DV-A-N-TR
|
Avnet Americas | .8MM HERMAPHRODITIC HORIZONTAL FOR LSEM-DH - Tape and Reel (Alt: LSEM-130-03.0-L-DV-A-N-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$4.7000 / $6.9300 | Buy Now |
DISTI #
200-LSEM1303LDVANTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 376 |
|
$3.5700 / $6.9300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.8100 / $6.9300 | Buy Now |
DISTI #
LSEM-130-03.0-L-DV-A-N-TR
|
Avnet Americas | .8MM HERMAPHRODITIC HORIZONTAL FOR LSEM-DH - Tape and Reel (Alt: LSEM-130-03.0-L-DV-A-N-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$4.7000 / $6.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 575 | 125 |
|
$7.0019 / $7.2184 | Buy Now |
DISTI #
000000000003518408
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.3300 / $6.9300 | Buy Now |
DISTI #
3747987
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$5.5451 | Buy Now |
|
Master Electronics | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.8100 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEM-130-03.0-L-DV-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-130-03.0-L-DV-A-N-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Length | 1.118 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for LSEM-130-03.0-L-DV-A-N-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEM-130-03.0-L-DV-A-N-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9918-V01-01-90-MR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | ECS | LSEM-130-03.0-L-DV-A-N-TR vs 9918-V01-01-90-MR |
LSEM-130-04.0-L-DV-A-N-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LSEM-130-03.0-L-DV-A-N-TR vs LSEM-130-04.0-L-DV-A-N-TR |
9918-V01-01-90-MT | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | ECS | LSEM-130-03.0-L-DV-A-N-TR vs 9918-V01-01-90-MT |
LSEM-130-06.0-L-DV-A-N-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LSEM-130-03.0-L-DV-A-N-TR vs LSEM-130-06.0-L-DV-A-N-TR |
FDP24G | Board Connector, 24 Contact(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | LSEM-130-03.0-L-DV-A-N-TR vs FDP24G |