Part Details for LSEM-130-04.0-F-DV-A-N-K-FR by Samtec Inc
Overview of LSEM-130-04.0-F-DV-A-N-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSEM-130-04.0-F-DV-A-N-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSEM-130-04.0-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 60 Position 7mm/8mm/10mm Stack Height Straight Surface Mount T/R - Tape and Reel (Alt: LSEM-130-04.0-F-DV) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4300 / $4.3600 | Buy Now |
DISTI #
200-EM130040FDVANKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$6.7200 | Order Now |
DISTI #
000000000006213197
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 500 | 0 |
|
$2.4300 / $4.3600 | Buy Now |
DISTI #
LSEM-130-04.0-F-DV-A-N-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: LSEM-130-04.0-F-DV-A-N-K-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fd27f9d61bb334fe96ccade
|
Samtec | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 500 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4300 / $4.3600 | Buy Now |
Part Details for LSEM-130-04.0-F-DV-A-N-K-FR
LSEM-130-04.0-F-DV-A-N-K-FR CAD Models
LSEM-130-04.0-F-DV-A-N-K-FR Part Data Attributes
|
LSEM-130-04.0-F-DV-A-N-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-130-04.0-F-DV-A-N-K-FR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.118 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |