There are no models available for this part yet.
Overview of LSEM-130-06.0-F-DV-A-N-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSEM-130-06.0-F-DV-A-N-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSEM-130-06.0-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 60 Position 9mm/10mm/12mm Stack Height Straight Surface Mount T/R - Tape and Reel (Alt: LSEM-130-06.0-F-DV) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.7200 / $4.9200 | Buy Now | |
DISTI #
000000000006213201
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 300 | 0 |
|
$2.5200 / $4.9200 | Buy Now | |
DISTI #
LSEM-130-06.0-F-DV-A-N-K-FR
|
Avnet Abacus | Connector Stacking Hermaphroditic Receptacle/Header 60 Position 9mm/10mm/12mm Stack Height Straight Surface Mount T/R - Tape and Reel (Alt: LSEM-130-06.0-F-DV-A-N-K-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5fbcdf2c61bb334fe9b88cdf
|
Samtec | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5200 / $4.9200 | Buy Now |
CAD Models for LSEM-130-06.0-F-DV-A-N-K-FR by Samtec Inc
Part Data Attributes for LSEM-130-06.0-F-DV-A-N-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.196 inch
|
Body Depth
|
0.293 inch
|
Body Length
|
1.118 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
COMPRESSION
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.031 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.7 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for LSEM-130-06.0-F-DV-A-N-K-FR
This table gives cross-reference parts and alternative options found for LSEM-130-06.0-F-DV-A-N-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEM-130-06.0-F-DV-A-N-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSEM-130-03.0-F-DV-A-N-K-FR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | LSEM-130-06.0-F-DV-A-N-K-FR vs LSEM-130-03.0-F-DV-A-N-K-FR |