Part Details for LSF-40M/N/G, 32 OHM by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
Overview of LSF-40M/N/G, 32 OHM by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSF-40M/N/G, 32 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M344
|
Bürklin Elektronik | Miniature speaker, 32 Ω, 86 dB, 10 kHz, black Min Qty: 1 | 69 |
|
$2.2027 / $3.1757 | Buy Now |