There are no models available for this part yet.
Overview of LSG102M2C--A3035S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSG102M2C--A3035S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSG102M2C--A3035S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1000uF 20% 2-Pin Snap-In - Bulk (Alt: LSG102M2C--A3035S) Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for LSG102M2C--A3035S by Surge Components Inc
Part Data Attributes for LSG102M2C--A3035S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
199 mΩ
|
Leakage Current
|
1.2 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2020 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LSG102M2C--A3035S
This table gives cross-reference parts and alternative options found for LSG102M2C--A3035S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG102M2C--A3035S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MBM3035LHN7110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG102M2C--A3035S vs 2102MBM3035LHN7110 |
LG160M1000BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LSG102M2C--A3035S vs LG160M1000BP343035 |
LV160M1000BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LSG102M2C--A3035S vs LV160M1000BP343035 |
ELD108M160AS3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LSG102M2C--A3035S vs ELD108M160AS3AV |
ELD108M160AS3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LSG102M2C--A3035S vs ELD108M160AS3AA |
108LMU160M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LSG102M2C--A3035S vs 108LMU160M2DE |
8102MBM3035LHN9110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG102M2C--A3035S vs 8102MBM3035LHN9110 |
1102MBM3035LHN5110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG102M2C--A3035S vs 1102MBM3035LHN5110 |
8102MBM3035LHN0110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG102M2C--A3035S vs 8102MBM3035LHN0110 |
2102MBM3035LHN9110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG102M2C--A3035S vs 2102MBM3035LHN9110 |