Part Details for LSG182M1H--A2225S by Surge Components Inc
Overview of LSG182M1H--A2225S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG182M1H--A2225S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG182M1H--A2225S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1800uF 20% 2-Pin Snap-In - Bulk (Alt: LSG182M1H--A2225S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG182M1H--A2225S
LSG182M1H--A2225S CAD Models
LSG182M1H--A2225S Part Data Attributes
|
LSG182M1H--A2225S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG182M1H--A2225S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 258 mΩ | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG182M1H--A2225S
This table gives cross-reference parts and alternative options found for LSG182M1H--A2225S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG182M1H--A2225S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2182LFM2225LSN7110 | CAP,AL2O3,1.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M1H--A2225S vs 2182LFM2225LSN7110 |
381LX182M050H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LSG182M1H--A2225S vs 381LX182M050H012D |
1182LFM2225LSN4110 | CAP,AL2O3,1.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M1H--A2225S vs 1182LFM2225LSN4110 |
EKMH500VNN182MP25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LSG182M1H--A2225S vs EKMH500VNN182MP25D |
LGU1H182MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LSG182M1H--A2225S vs LGU1H182MERZHA |
LGU1H182MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LSG182M1H--A2225S vs LGU1H182MEKZ |
8182LFM2225LHN2110 | CAP,AL2O3,1.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M1H--A2225S vs 8182LFM2225LHN2110 |
2182LFM2225LSN0110 | CAP,AL2O3,1.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M1H--A2225S vs 2182LFM2225LSN0110 |
ELG188M050AQ1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | KEMET Corporation | LSG182M1H--A2225S vs ELG188M050AQ1AV |
8182LFM2225LSN9110 | CAP,AL2O3,1.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M1H--A2225S vs 8182LFM2225LSN9110 |