Part Details for LSG182M2A--A2245S by Surge Components Inc
Overview of LSG182M2A--A2245S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG182M2A--A2245S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG182M2A--A2245S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1800uF 20% 2-Pin Snap-In - Bulk (Alt: LSG182M2A--A2245S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG182M2A--A2245S
LSG182M2A--A2245S CAD Models
LSG182M2A--A2245S Part Data Attributes
|
LSG182M2A--A2245S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG182M2A--A2245S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
Leakage Current | 1.27 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG182M2A--A2245S
This table gives cross-reference parts and alternative options found for LSG182M2A--A2245S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG182M2A--A2245S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2182MAM2245LHN7110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 2182MAM2245LHN7110 |
8182MAM2245LHN2110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 8182MAM2245LHN2110 |
8182MAM2245LHN1110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 8182MAM2245LHN1110 |
188LMB100M2BG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LSG182M2A--A2245S vs 188LMB100M2BG |
1182MAM2245LHN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 1182MAM2245LHN4110 |
2182MAM2245LHN2110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 2182MAM2245LHN2110 |
SLP182M100A4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LSG182M2A--A2245S vs SLP182M100A4P3 |
2182MAM2245LHN0110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 2182MAM2245LHN0110 |
2182MAM2245LHN1110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 2182MAM2245LHN1110 |
1182MAM2245LHN3110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG182M2A--A2245S vs 1182MAM2245LHN3110 |