Part Details for LSG182M2A--A3525S by Surge Components Inc
Overview of LSG182M2A--A3525S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG182M2A--A3525S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG182M2A--A3525S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1800uF 20% 2-Pin Snap-In - Bulk (Alt: LSG182M2A--A3525S) Min Qty: 480 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG182M2A--A3525S
LSG182M2A--A3525S CAD Models
LSG182M2A--A3525S Part Data Attributes
|
LSG182M2A--A3525S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG182M2A--A3525S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
Leakage Current | 1.27 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG182M2A--A3525S
This table gives cross-reference parts and alternative options found for LSG182M2A--A3525S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG182M2A--A3525S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH101VRD182MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LSG182M2A--A3525S vs EKMH101VRD182MA25S |
EKMH101VNN182MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LSG182M2A--A3525S vs EKMH101VNN182MA25S |
EKMH101VND182MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LSG182M2A--A3525S vs EKMH101VND182MA25S |
EKMH101LIN182MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | LSG182M2A--A3525S vs EKMH101LIN182MA25S |
EKMH101VSN182MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LSG182M2A--A3525S vs EKMH101VSN182MA25S |