Part Details for LSG222M2D--A3550 by Lelon Electronics Corp
Overview of LSG222M2D--A3550 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG222M2D--A3550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 10mm 200V 2200uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS | 215 |
|
$2.8157 / $4.3997 | Buy Now |