Part Details for LSG331M2H---3550S by Surge Components Inc
Overview of LSG331M2H---3550S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3550SP/NOPB | Texas Instruments | A Flash LED Driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 | |
LM3550SPX/NOPB | Texas Instruments | A Flash LED Driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 |
Price & Stock for LSG331M2H---3550S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-LSG331M2H---3550S-ND
|
DigiKey | CAP ALUM 500V POLAR Min Qty: 320 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4080 | Buy Now |
DISTI #
LSG331M2H---3550S
|
Avnet Americas | CAP ALUM 330UF 500V 20% 2000LHRS 35 X 50 - Bulk (Alt: LSG331M2H---3550S) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |