Part Details for LSG391M2G--A3045S by Surge Components Inc
Overview of LSG391M2G--A3045S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG391M2G--A3045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG391M2G--A3045S
|
Avnet Americas | Aluminum Electrolytic Capacitor 390uF 20% 2-Pin Snap-In - Bulk (Alt: LSG391M2G--A3045S) Min Qty: 360 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG391M2G--A3045S
LSG391M2G--A3045S CAD Models
LSG391M2G--A3045S Part Data Attributes
|
LSG391M2G--A3045S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG391M2G--A3045S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
Leakage Current | 1.18 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG391M2G--A3045S
This table gives cross-reference parts and alternative options found for LSG391M2G--A3045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG391M2G--A3045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
397LMX400M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LSG391M2G--A3045S vs 397LMX400M2DG |
381LR391M400K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | LSG391M2G--A3045S vs 381LR391M400K452D |
LSM391M2G--A3045S | Aluminum Electrolytic Capacitor, | Surge Components Inc | LSG391M2G--A3045S vs LSM391M2G--A3045S |
LG400M0390BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | LSG391M2G--A3045S vs LG400M0390BP343045 |
EKMM401VSN391MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LSG391M2G--A3045S vs EKMM401VSN391MR45S |
LG400M0390BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | LSG391M2G--A3045S vs LG400M0390BP443045 |
400VXG390MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LSG391M2G--A3045S vs 400VXG390MEFCSN30X45 |
EETEE2G391KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LSG391M2G--A3045S vs EETEE2G391KJ |
SLP391M400E4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LSG391M2G--A3045S vs SLP391M400E4P3 |
SLP391M400E4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LSG391M2G--A3045S vs SLP391M400E4P3A |