Part Details for LSG472M1J---3030S by Surge Components Inc
Overview of LSG472M1J---3030S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433030SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for LSG472M1J---3030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-LSG472M1J---3030S-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 500 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0645 | Buy Now |
DISTI #
LSG472M1J---3030S
|
Avnet Americas | CAP ALUM 4700UF 63V 20% 2000LHRS 30 X 30 - Bulk (Alt: LSG472M1J---3030S) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |