Part Details for LSG55T012F52S by Nidec Motor Corporation
Overview of LSG55T012F52S by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG55T012F52S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70030149
|
RS | Gearmotor, Stepping, 55mm, 0.25 Step, 12VDC, 30 Gear Reduct, Torque 101 oz-in | Hurst (Nidec Motors) LSG55T012F52S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$77.0000 / $96.2500 | Buy Now |