Part Details for LSH-040-01-G-D-A-K-TR by Samtec Inc
Overview of LSH-040-01-G-D-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSH-040-01-G-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6451
|
Newark | Conn, Stacking, Rcpt, 80Pos, 2Row Rohs Compliant: Yes |Samtec LSH-040-01-G-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$11.2600 / $15.6000 | Buy Now |
DISTI #
96AH1080
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip |Samtec LSH-040-01-G-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6500 | Buy Now |
DISTI #
SAM15021CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$3.6375 / $13.1800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
DISTI #
200-LSH04001GDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 942 |
|
$3.6000 / $13.1800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$3.6000 / $13.1800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
DISTI #
000000000001321100
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$7.6500 / $13.1800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LSH-040-01-G-D-A-K-TR
LSH-040-01-G-D-A-K-TR CAD Models
LSH-040-01-G-D-A-K-TR Part Data Attributes
|
LSH-040-01-G-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-040-01-G-D-A-K-TR
Samtec Inc
CONN SKT STRIP SKT 80POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for LSH-040-01-G-D-A-K-TR
This table gives cross-reference parts and alternative options found for LSH-040-01-G-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSH-040-01-G-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80R-JMDSS-G-1-TF | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | LSH-040-01-G-D-A-K-TR vs 80R-JMDSS-G-1-TF |