-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1079
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip |Samtec LSH-040-01-G-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $15.6100 | Buy Now |
DISTI #
612-LSH-040-01-G-D-A-K-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Tube |
195 In Stock |
|
$10.8500 / $13.0800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$8.6000 / $13.0800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
DISTI #
200-LSH04001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 23 |
|
$3.5400 / $13.0800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant |
12 In Stock |
|
$3.5400 / $13.0800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$8.6000 / $13.0800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$8.6000 / $13.0800 | Buy Now |
DISTI #
LSH-040-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-040-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$8.6700 / $13.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSH-040-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-040-01-G-D-A-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.958 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8928 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |