-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1082
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip Rohs Compliant: Yes |Samtec LSH-040-01-H-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$14.3700 / $25.5600 | Buy Now |
DISTI #
LSH-040-01-H-D-A-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.5900 | Buy Now |
DISTI #
LSH-040-01-H-D-A
|
Avnet Americas | Conn Low Profile Socket Strip SKT 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-040-01-H-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 51 Factory Stock |
|
$14.0800 / $21.4700 | Buy Now |
DISTI #
200-LSH04001HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 15 |
|
$5.7400 / $21.4700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.7400 / $21.4700 | Buy Now |
DISTI #
LSH-040-01-H-D-A
|
Avnet Americas | Conn Low Profile Socket Strip SKT 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-040-01-H-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 51 Factory Stock |
|
$14.0800 / $21.4700 | Buy Now |
DISTI #
3747995
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$18.4490 | Buy Now |
|
Master Electronics | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.7400 / $21.4700 | Buy Now |
DISTI #
5cd8fe8ccd7c1c4c3852681c
|
Samtec | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 51 |
|
$5.7400 / $21.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSH-040-01-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-040-01-H-D-A
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HEAVY GOLD PLATING | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.987 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8674 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for LSH-040-01-H-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSH-040-01-H-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH-140-L-D-PE | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | LSH-040-01-H-D-A vs CLH-140-L-D-PE |
CLH-140-L-D-DV-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | LSH-040-01-H-D-A vs CLH-140-L-D-DV-A |