Part Details for LSH-050-01-G-D-A-K by Samtec Inc
Overview of LSH-050-01-G-D-A-K by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSH-050-01-G-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1083
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip |Samtec LSH-050-01-G-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $18.2500 | Buy Now |
DISTI #
SAM11456-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
32 In Stock |
|
$12.6875 / $15.3000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$10.0500 / $15.3000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSH-050-01-G-D-A-K) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5400 / $6.5000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Low-Profile, Receptacle, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: LSH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$10.1300 / $15.4000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$10.1300 / $15.4000 | Buy Now |
DISTI #
200-LSH05001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 71 |
|
$4.1400 / $15.3000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$4.1400 / $15.3000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$10.0500 / $15.3000 | Buy Now |
DISTI #
LSH-050-01-G-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSH-050-01-G-D-A-K) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5400 / $6.5000 | Buy Now |
Part Details for LSH-050-01-G-D-A-K
LSH-050-01-G-D-A-K CAD Models
LSH-050-01-G-D-A-K Part Data Attributes:
|
LSH-050-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-050-01-G-D-A-K
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.076 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8928 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |