Part Details for LSH-050-01-G-D-A-TR by Samtec Inc
Overview of LSH-050-01-G-D-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSH-050-01-G-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1085
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip |Samtec LSH-050-01-G-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9800 | Buy Now |
DISTI #
LSH-050-01-G-D-A-TR-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1100 | Buy Now |
DISTI #
LSH-050-01-G-D-A-T
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-050-01-G-D-A-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.2200 / $11.2333 | Buy Now |
DISTI #
200-LSH05001GDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$4.1100 / $15.2400 | Buy Now |
DISTI #
LSH-050-01-G-D-A-TR
|
Avnet Abacus | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-050-01-G-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$4.1100 / $15.2400 | Buy Now |
DISTI #
5cd8fe76cd7c1c4c38524df8
|
Samtec | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.2800 / $4.4300 | Buy Now |
Part Details for LSH-050-01-G-D-A-TR
LSH-050-01-G-D-A-TR CAD Models
LSH-050-01-G-D-A-TR Part Data Attributes
|
LSH-050-01-G-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-050-01-G-D-A-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.076 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8928 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |