Part Details for LSH1-02C22-2780-00 by New Energy LLC
Overview of LSH1-02C22-2780-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2780GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
2SC2780-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SC2780-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for LSH1-02C22-2780-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSH1-02C22-2780-00-ND
|
DigiKey | LED MOD XHP50.2 WH LNR STR 2700K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7750 | Buy Now |
DISTI #
LSH1-02C22-2780-00
|
Avnet Americas | Cree XHP50.2 LED Module Linear 1x2 LEDs 2700K 80 CRI 3-Step 3328lm 35.2W - Trays (Alt: LSH1-02C22-2780-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$8.9440 / $10.7500 | Buy Now |
DISTI #
416-LSH102C22278000
|
Mouser Electronics | LED Lighting Modules XHP50.2 L2 Board 1x2 White-2700K 1800 lm RoHS: Compliant | 0 |
|
$12.7700 | Order Now |