Part Details for LSHD-5601 by Lite-On Semiconductor Corporation
Overview of LSHD-5601 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LSHD-5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1575-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5462 In Stock |
|
$0.4169 / $1.3000 | Buy Now |
DISTI #
LSHD-5601
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LSHD-5601) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LSHD-5601
|
Mouser Electronics | LED Displays & Accessories Green, Low Current 0.56", CARHD RoHS: Compliant | 3 |
|
$0.4160 / $1.3000 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.56" Common Anode Right Hand Decimal Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.4300 / $0.5050 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm | 59 |
|
$0.5468 / $0.9114 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm | 28947 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
LSHD-5601
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LSHD-5601) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
LSHD-5601
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LSHD-5601) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
LSHD-5601
|
Avnet Asia | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP (Alt: LSHD-5601) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LSHD-5601
LSHD-5601 CAD Models
LSHD-5601 Part Data Attributes
|
LSHD-5601
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LSHD-5601
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |