There are no models available for this part yet.
Overview of LSHM-020-02.5-L-DV-A-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSHM-020-02.5-L-DV-A-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSHM-020-02.5-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 5mm to 12mm Stack Height 0.5mm Solder ST SMD Bulk - Bulk (Alt: LSHM-020-02.5-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-LSHM020025LDVAN
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.8100 / $5.3000 | Order Now | |
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.0800 | Buy Now | ||
DISTI #
000000000003859316
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
Buy Now | ||
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.0800 | Buy Now |
CAD Models for LSHM-020-02.5-L-DV-A-N by Samtec Inc
Part Data Attributes for LSHM-020-02.5-L-DV-A-N by Samtec Inc
LSHM-020-02.5-L-DV-A-N
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
LSHM-020-02.5-L-DV-A-NSamtec IncVS
-