Part Details for LSHM-020-03.0-L-DV-A-N by Samtec Inc
Overview of LSHM-020-03.0-L-DV-A-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSHM-020-03.0-L-DV-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-020-03.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 5mm to 12mm Stack Height 0.5mm Solder ST SMD Bulk - Bulk (Alt: LSHM-020-03.0-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-LSHM020030LDVAN
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.8100 / $5.3000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.0800 | Buy Now |
DISTI #
000000000003859319
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.0800 | Buy Now |
Part Details for LSHM-020-03.0-L-DV-A-N
LSHM-020-03.0-L-DV-A-N CAD Models
LSHM-020-03.0-L-DV-A-N Part Data Attributes
|
LSHM-020-03.0-L-DV-A-N
Samtec Inc
Buy Now
|
Compare Parts:
LSHM-020-03.0-L-DV-A-N
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |