-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LSHM-105-03.0-F-DV-A-S-TR-ND
|
DigiKey | 0.50 MM RAZOR BEAM HIGH-SPEED HE Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8331 | Buy Now |
DISTI #
LSHM-105-03.0-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 10 Position 5.5mm/6mm/7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-105-03.0-F-DV) Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$2.4600 / $3.3600 | Buy Now |
DISTI #
200-SHM105030FDVASTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding | 0 |
|
$3.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $3.3600 | Buy Now | |
DISTI #
LSHM-105-03.0-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 10 Position 5.5mm/6mm/7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-105-03.0-F-DV) Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$2.4600 / $3.3600 | Buy Now |
DISTI #
000000000006165609
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$2.5000 / $4.0000 | Buy Now |
|
Master Electronics | 0 |
|
$1.8000 / $3.3600 | Buy Now | |
DISTI #
5cd8fe5ecd7c1c4c38523355
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.8000 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-105-03.0-F-DV-A-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-105-03.0-F-DV-A-S-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.76 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |