LSHM-110-01-L-RH-A-S-K-TR
Samtec Inc
Description: Board Stacking Connector

Overview of LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Smart Cities Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-LSHM-110-01-L-RH-A-S-K-TR-ND
DigiKey 0.50 MM RAZOR BEAM HIGH-SPEED HE Min Qty: 1 Lead time: 6 Weeks Container: Strip 345
In Stock
  • 1 $6.1600
  • 10 $5.8930
  • 25 $5.6988
  • 50 $5.2464
  • 100 $4.6908
  • 500 $4.1375
$4.1375 / $6.1600 Buy Now
DISTI # LSHM-110-01-L-RH-A
Avnet Americas Conn Stacking HDR/RCP 20 POS 5mm to 12mm Stack Height 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-110-01-L-RH-A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 5 Days Container: Reel 0
RFQ
DISTI # 200-LSHM1101LRHASKTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant 364
  • 1 $6.1600
  • 10 $5.8900
  • 25 $5.7000
  • 50 $5.2500
  • 100 $4.6900
  • 475 $4.6900
  • 950 $4.1300
  • 1,900 $3.7000
$3.7000 / $6.1600 Buy Now
Onlinecomponents.com 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $5.2600
  • 100 $4.7600
  • 475 $4.3600
  • 950 $3.9600
  • 1,425 $3.7000
  • 2,850 $3.4400
  • 5,225 $3.3100
  • 7,600 $3.2600
$3.2600 / $5.2600 Buy Now
DISTI # 000000000005887052
Sager Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 0
  • 1 $6.1600
  • 10 $5.8900
  • 25 $5.7000
  • 50 $5.2500
  • 100 $4.6900
  • 500 $4.1300
$4.1300 / $6.1600 Buy Now
DISTI # LSHM-110-01-L-RH-A-S-K-TR
Avnet Abacus Conn Stacking HDR/RCP 20 POS 5mm to 12mm Stack Height 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-110-01-L-RH-A-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $5.2600
  • 100 $4.7600
  • 475 $4.3600
  • 950 $3.9600
  • 1,425 $3.7000
  • 2,850 $3.4400
  • 5,225 $3.3100
  • 7,600 $3.2600
$3.2600 / $5.2600 Buy Now
DISTI # 5cd8fe7bcd7c1c4c385252d0
Samtec 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $6.1600
  • 10 $5.8900
  • 25 $5.7000
  • 50 $5.2500
  • 100 $4.6900
  • 500 $4.1300
  • 1,000 $3.7000
  • 2,000 $3.3100
$3.3100 / $6.1600 Buy Now

CAD Models for LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc

LSHM-110-01-L-RH-A-S-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
6 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.202 inch
Body Depth
0.325 inch
Body Length
0.5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
HERMAPHRODITIC
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.0197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.665 mm
Plating Thickness
10u inch
Rated Current (Signal)
1.9 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. LSHM-110-01-L-RH-A-S-K-TR
    Samtec Inc
    Board Stacking Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of LSHM-110-01-L-RH-A-S-K-TR would you like to use for your alert(s)?
  • Please alert me when LSHM-110-01-L-RH-A-S-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSHM-110-01-L-RH-A-S-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSHM-110-01-L-RH-A-S-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSHM-110-01-L-RH-A-S-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSHM-110-01-L-RH-A-S-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSHM-110-01-L-RH-A-S-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: