-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14070CT-ND
|
DigiKey | CONN SELF-MATE 40P R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$4.5250 / $6.2100 | Buy Now |
DISTI #
LSHM-120-01-F-DH-A
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-120-01-F-DH-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 959 Factory Stock |
|
$5.0800 / $6.8300 | Buy Now |
DISTI #
200-LSHM12001FDHANKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 413 |
|
$3.1700 / $6.2100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 959 Factory Stock |
|
$3.1700 / $6.2100 | Buy Now |
|
Quest Components | 151 |
|
$12.0680 / $15.5160 | Buy Now | |
DISTI #
LSHM-120-01-F-DH-A
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-120-01-F-DH-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 959 Factory Stock |
|
$5.0800 / $6.8300 | Buy Now |
DISTI #
LSHM-120-01-F-DH-A
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-120-01-F-DH-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 959 Factory Stock |
|
$5.0800 / $6.8300 | Buy Now |
|
Powell Electronics | 0.50 mm Razo Min Qty: 1 | 575 |
|
$4.6800 / $6.2100 | Buy Now |
DISTI #
000000000003207620
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 959 |
|
$4.7000 / $7.3900 | Buy Now |
DISTI #
LSHM-120-01-F-DH-A-N-K-TR
|
Avnet Abacus | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-120-01-F-DH-A-N-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-120-01-F-DH-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-120-01-F-DH-A-N-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.589 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |