Part Details for LSHM-120-02.5-F-DV-A-N by Samtec Inc
Overview of LSHM-120-02.5-F-DV-A-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSHM-120-02.5-F-DV-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-120-02.5-F-DV-A-N-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LSHM-120-02.5-F-DV
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST SMD - Bulk (Alt: LSHM-120-02.5-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
Quest Components | 40 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 1 |
|
$4.8000 / $7.2000 | Buy Now |
DISTI #
LSHM-120-02.5-F-DV
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST SMD - Bulk (Alt: LSHM-120-02.5-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003518425
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for LSHM-120-02.5-F-DV-A-N
LSHM-120-02.5-F-DV-A-N CAD Models
LSHM-120-02.5-F-DV-A-N Part Data Attributes:
|
LSHM-120-02.5-F-DV-A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-120-02.5-F-DV-A-N
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4798 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |