-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9936
|
Newark | 0.50 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSHM-120-02.5-F-DV-A-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2700 / $3.5500 | Buy Now |
DISTI #
LSHM-120-02.5-F-DV-A-S-TR-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8329 | Buy Now |
DISTI #
LSHM-120-02.5-F-DV-A-S-TR
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-120-02.5-F-DV-A-S-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $5.5900 | Buy Now |
DISTI #
200-LSHM12025FDVASTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 0 |
|
$2.9900 / $3.3200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.6900 / $5.1900 | Buy Now |
DISTI #
LSHM-120-02.5-F-DV-A-S-TR
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-120-02.5-F-DV-A-S-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $5.5900 | Buy Now |
DISTI #
000000000003518426
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$3.8200 / $6.1800 | Buy Now |
DISTI #
LSHM-120-02.5-F-DV-A-S-TR
|
Avnet Abacus | Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-120-02.5-F-DV-A-S-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.6900 / $5.1900 | Buy Now |
DISTI #
5cd8fe76cd7c1c4c38524d9e
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6900 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-120-02.5-F-DV-A-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-120-02.5-F-DV-A-S-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.589 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |